Keywords:





Product Index > Discrete Semiconductor Products > RF Diodes > MA2707700L

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberMA2707700LDKR-ND
Price BreakUnit PriceExtended Price
10.380000.38
100.287002.87
1000.1992019.92
5000.0995849.79
Quantity Available Digi-Key Stock: 16,694
Can ship immediately
Manufacturer

Manufacturer Part Number

MA2707700L

DescriptionDIODE SWITCH 35V 100MA SSSMINI
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MA2707700L View all Specifications
Catalog Drawings SSS-Mini 2 Pin Top
2 Pin Circuit
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyRF Diodes
Series-
PackagingDigi-Reel®
Diode TypeStandard - Single
Voltage - Peak Reverse (Max)35V
Current - Max100mA
Capacitance @ Vr, F1.2pF @ 6V, 1MHz
Resistance @ If, F850 mOhm @ 2mA, 100MHz
Power Dissipation (Max)-
Package / Case2-SMD, Flat Lead
Supplier Device PackageSSSMini2-F1
Other NamesMA2707700LDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MA2707700LTR-NDMA2707700LTape & Reel (TR)10,000 - Immediate0.0492710,000
Non-Stock
MA2707700LCT-NDMA2707700LCut Tape (CT)16,694 - Immediate0.430001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:28:29 5/24/2013 - Help With This Screen