Add To Favorites
Product Overview
Digi-Key Part Number 480-2804-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

MA243HT

Description SENSR VRS 5/8" SEALED FRONT 60V
Expanded Description Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MA243HT
Part Status Active
Output Type Sine Wave
Type VRS (Passive)
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Connector
Frequency 40kHz
Voltage - Supply -
Must Operate -
Must Release -
Operating Temperature -54°C ~ 220°C (TA)
Package / Case Barrel, Stainless Steel
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names .MA243HT
480-2804

10:01:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 277.50000 277.50
10 239.09200 2,390.92
25 227.70640 5,692.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback