Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AM85049/8-15W-ND
Quantity Available
Manufacturer

Glenair

Manufacturer Part Number

M85049/8-15W

Description CONN BACKSHELL W/CLAMP SZ 20
Expanded Description Olive Connector Backshell, Cable Clamp 20
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets M85049/8, MS3188A Series
Product Attributes Select All
Categories
Manufacturer

Glenair

Series Military, SAE AS85049
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.350" ~ 0.625" (8.89mm ~ 15.88mm)
Diameter - Outside -
Shell Size - Insert 20
Thread Size -
Cable Exit 90°
Material Aluminum
Plating Cadmium Nickel
Shielding Shielded
Color Olive
Features Clamp Screws
Ingress Protection Environment Resistant
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
 
Additional Resources
Standard Package ? 1
Other Names AM85049/8-15W
M85049/8-15W-ND

04:44:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 626.17000 626.17
2 546.06000 1,092.12
5 431.73200 2,158.66
7 403.49571 2,824.47
10 316.32200 3,163.22
25 215.45880 5,386.47
50 134.50320 6,725.16
100 121.70850 12,170.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback