Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AM85049/76-14W05-ND
Quantity Available
Manufacturer

Glenair

Manufacturer Part Number

M85049/76-14W05

Description Olive Connector Backshell, Cable Clamp 13/16-20 UNEF 14, 15
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets M85049/76 Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors - Backshells and Cable Clamps

Manufacturer

Glenair

Series Military, SAE AS85049
Part Status Active
Type Backshell, Cable Clamp
Cable Opening -
Diameter - Outside 1.150" (29.21mm)
Shell Size - Insert 14, 15
Thread Size 13/16-20 UNEF
Cable Exit 90°
Material Aluminum
Plating Cadmium Nickel
Shielding Shielded
Color Olive
Features Clamp Screws
Ingress Protection Environment Resistant
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series I, II
 
Additional Resources
Standard Package ? 1
Other Names AM85049/76-14W05
M85049/76-14W05-ND

06:49:09 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 488.99000 488.99
5 395.65600 1,978.28
10 254.60600 2,546.06
25 170.82320 4,270.58
50 132.45500 6,622.75
100 119.87290 11,987.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback