Keywords:





Product Index > Cable Assemblies > D-Sub Cables > M83513/03-A12N

Non-Cancelable/Non-Returnable

All prices are in US dollars.
Digi-Key Part NumberIM83513/03-A12N-ND
Price BreakUnit PriceExtended Price
155.5300055.53
552.61000263.05
1049.68800496.88
2546.764801,169.12
5040.919202,045.96
Quantity Available Supplier Direct Ship : 964
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

M83513/03-A12N

DescriptionCABLE DSUB PLUG 9POS LEADS 36"
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference

Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M83513/03-A12N
Standard Package1
CategoryCable Assemblies
FamilyD-Sub Cables
SeriesMilitary, MIL-DTL-83513
1st ConnectorPlug, Male Pins
2nd ConnectorIndividual Wire Leads
TypeDB09
Number of Positions9
Length3.0' (915mm)
Shielding-
ColorMultiple, Individual
Usage-
Contact FinishGold
Contact Finish Thickness-
Other NamesIM83513/03-A12N
M83513/03-A12N-ND
M83513/03-A12NPEI
M83513/03-A12NPEI-ND

11:46:57 4/11/2013 - Help With This Screen