• Obsolete item.
Product Overview
Digi-Key Part Number CH983-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M8224810EU

Description KEYBOARD 18" 98KEYS USB SLVR/BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
JD-0500EU-ND JD-0500EU Cherry Americas LLC Bulk ? 0
54.51600 3,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series eVolution Control XT
Part Status Obsolete
Type Keyboard and Mouse (Wireless)
Number of Keys -
Interface USB
Features -
Color Black, Silver
Size / Dimension 18.31" L x 8.03" W x 0.98" H (465mm x 204mm x 25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 6
Other Names CH983

14:38:36 1/21/2017

Send Feedback