Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Contacts > M80-2840045

All prices are in US dollars.
Digi-Key Part Number952-1065-ND
Price BreakUnit PriceExtended Price
10.830000.83
100.518005.18
250.386809.67
500.3452017.26
1000.2975029.75
2500.2618065.45
5000.23800119.00
1,0000.21420214.20
2,5000.16660416.50
Quantity Available Digi-Key Stock: 2,727
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-2840045

DescriptionCONN FEMALE 26-28AWG GOLD CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN FEMALE 26-28AWG GOLD CRIMP | M80-2840045 | 952-1065-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M80-283,284 Drawing
M8y-yyy00yy
Product Photos M80-2840045
Product Training Modules Datamate High Reliability Connectors
Featured Product Datamate Series Connectors
Standard Package100
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Contacts
SeriesDatamate Trio-Tek
PackagingBulk
Type-
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge26-28 AWG
Contact FinishGold
Contact Finish Thickness12µin (0.30µm)
Dynamic CatalogDatamate Trio-Tek Series
For Use With952-1617-ND - CONN RECEPT 2MM 34POS CRIMP DUAL
952-1616-ND - CONN RECEPT 2MM 26POS CRIMP DUAL
952-1615-ND - CONN RECEPT 2MM 20POS CRIMP DUAL
952-1614-ND - CONN RECEPT 2MM 18POS CRIMP DUAL
952-1613-ND - CONN RECEPT 2MM 16POS CRIMP DUAL
952-1612-ND - CONN RECEPT 2MM 14POS CRIMP DUAL
952-1611-ND - CONN RECEPT 2MM 12POS CRIMP DUAL
952-1610-ND - CONN RECEPT 2MM 10POS CRIMP DUAL
952-1609-ND - CONN RECEPT 2MM 8POS CRIMP DUAL
952-1608-ND - CONN RECEPT 2MM 6POS CRIMP DUAL
More...
Associated Product952-1068-ND - TOOL REMOVAL FOR TRIO-TEK
952-1066-ND - TOOL HAND CRIMP FOR TRIO-TEK
Other Names952-1065
M802840045

22:48:08 5/22/2013 - Help With This Screen