• Obsolete item.
Product Overview
Digi-Key Part Number 497-6711-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M74HC4078B1R

Description IC GATE NOR/OR 8-INPUT 14-DIP
Expanded Description NOR/OR Gate Configurable 1 Circuit 8 Input 14-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets M74HC4078
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series 74HC
Packaging ? Tube ?
Part Status Obsolete
Logic Type NOR/OR Gate
Number of Circuits 1
Number of Inputs 8
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-DIP
 
Additional Resources
Standard Package ? 25
Other Names 497-6711-5
M74HC4078B1R-ND

15:25:23 1/24/2017

Send Feedback