Add To Favorites
Product Overview
Digi-Key Part Number 497-14390-1-ND
Quantity Available 4,998
Can ship immediately
Manufacturer

Manufacturer Part Number

M74HC280YRM13TR

Description IC PARITY GENERATOR 9BIT 14SOIC
Expanded Description Parity Generator 9-Bit 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets M74HC280
Other Related Documents M74HC280 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100, 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Parity Generator
Number of Circuits 9-Bit
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-14390-1

02:01:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.40200 4.02
100 0.27360 27.36
500 0.20518 102.59
1,000 0.15388 153.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14390-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.13695
  • Digi-Reel® ? : 497-14390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback