Add To Favorites
Product Overview
Digi-Key Part Number 1523-1004-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

M6E-MICRO

Description MOD RFID 2-PORT MICRO LTE UHF
Expanded Description RFID Reader Module 902MHz ~ 928MHz ISO 18000-6 a/b/c
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

ThingMagic, a JADAK brand

Series Mercury®6e
Packaging ? Bulk ?
Part Status Active
RF Type -
Frequency 902MHz ~ 928MHz
Features ISO 18000-6 a/b/c
Package / Case Module
Supplier Device Package -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1523-1004
430-0034-02

12:30:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 229.00000 229.00
10 218.00100 2,180.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback