• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number M685-02-AA-AD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M685-02-AA-AD

Description 622.08MHz, 644.5313MHz LVPECL VCSO (SAW) Pin Configurable Oscillator 6-SMD, No Lead (DFN, LCC) 3.3V 125mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets M685 Series
PCN Obsolescence/ EOL Multiple Devices 20/Mar/2013
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Product Attributes Select All
Category

Crystals and Oscillators

Family

Pin Configurable Oscillators

Manufacturer

IDT, Integrated Device Technology Inc

Series M685
Packaging ? Tube ?
Part Status Obsolete
Type VCSO (SAW)
Frequency - Output 1 622.08MHz, 644.5313MHz
Frequency - Output 2 -
Function -
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 125mA
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height 0.104" (2.64mm)
Package / Case 6-SMD, No Lead (DFN, LCC)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 69

08:51:51 8/26/2016

Send Feedback