Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number M5LLBA-ND
Quantity Available
Manufacturer

Manufacturer Part Number

M5LLBA

Description SYRINGE MANUAL 5CC 1400PC
Expanded Description Syringe, Manual 5cc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series -
Part Status Active
Accessory Type Syringe, Manual
Tip - Type Threaded
Gauge -
Outer Diameter -
Inner Diameter -
Capacity 5cc
Color -
ESD Protection -
Number of Pieces 1400
 
Associated Product
Additional Resources
Standard Package ? 1

11:55:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 377.00000 377.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback