• Obsolete item.
Product Overview
Digi-Key Part Number M58LR128KB85ZB5E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M58LR128KB85ZB5E

Description IC FLASH 128MBIT 85NS 56VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
M58LR128KB85ZB5F TR-ND M58LR128KB85ZB5F TR Micron Technology Inc. Tape & Reel (TR) ? 0
2.28690 2,500  Non-Stock ?
Documents & Media
Datasheets M58LR128KT/KB_M58LR256KT/KB
PCN Obsolescence/ EOL NORFlash Device EOL 2/Aug/2016
PCN Design/Specification Mold Compound Update 25/Sep/2015
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 128Mb (8M x 16)
Speed 85ns
Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 56-VFBGA
Supplier Device Package 56-VFBGA (7.7x9)
 
Additional Resources
Standard Package ? 2,016

05:11:18 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M58LR128KB85ZB5F TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.28690
Send Feedback