Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > M55342K06B15E0RS3

All prices are in US dollars.
Digi-Key Part Number1135-1016-6-MIL
Price BreakUnit PriceExtended Price
11.720001.72
101.5840015.84
251.4520036.30
501.3640068.20
1001.21000121.00
2501.10000275.00
5001.01200506.00
Quantity Available Digi-Key Stock: 1,417
Can ship immediately
Manufacturer

Vishay Dale [MIL]

Manufacturer Part Number

M55342K06B15E0RS3

DescriptionRES 15K OHM .15W 1% 0805
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
RES 15K OHM .15W 1% 0805 | M55342K06B15E0RS3 | 1135-1016-6-MIL | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RCWPM (Military M/D55342)
Product Photos M55342-06 0805 (2013)
Standard Package1
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesMilitary, MIL-PRF-55342, RM0705
PackagingDigi-Reel®
Resistance (Ohms)15k
Power (Watts)0.15W
CompositionThick Film
FeaturesMilitary
Temperature Coefficient±100ppm/°C
Tolerance±1%
Package / Case0805 (2012 Metric)
Supplier Device Package0705
Size / Dimension0.080" L x 0.050" W (2.03mm x 1.27mm)
Height0.025" (0.64mm)
Number of Terminations2
Dynamic CatalogMilitary, MIL-PRF-55342, RCWPM Series
Other Names1135-1016-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1135-1016-2-MILM55342K06B15E0RS3Tape & Reel (TR)1,000 - Immediate0.585201,000
1135-1016-1-MILM55342K06B15E0RS3Cut Tape (CT)1,417 - Immediate1.720001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:16:29 5/19/2013 - Help With This Screen