Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number M50TBA-ND
Quantity Available
Manufacturer

Manufacturer Part Number

M50TBA

Description SYRINGE MANUAL 50CC 125PC
Expanded Description Syringe, Manual 50cc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series -
Part Status Active
Accessory Type Syringe, Manual
Tip - Type Needle Tip
Gauge -
Outer Diameter -
Inner Diameter -
Capacity 50cc
Color -
ESD Protection -
Number of Pieces 125
 
Associated Product
Additional Resources
Standard Package ? 1

05:12:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 191.00000 191.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback