Keywords:





Product Index > Semiconductor Modules > Bridge Rectifiers > M5060TB600

All prices are in US dollars.
Digi-Key Part NumberCC1659-ND
Price BreakUnit PriceExtended Price
156.2300056.23
1053.59000535.90
2552.355201,308.88
5051.120202,556.01
10049.629904,962.99
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

M5060TB600

DescriptionMODULE POWER 60A 600V 3PH BRIDGE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODULE POWER 60A 600V 3PH BRIDGE | M5060TB600 | CC1659-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M50 Series, Diode
Solid State Power Switching Brochure
M50 TB Series Drawing
Product Photos M50TB-SERIES
Other Related Documents Declaration of Conformity
Catalog Drawings M25, M50 Series
M25, M50 Series Circuit
3D Model M50 TB Series.sat
M50 TB Series.dwg
Standard Package10
CategorySemiconductor Modules
FamilyBridge Rectifiers
Series-
PackagingBulk
Voltage - Peak Reverse (Max)600V
Current - DC Forward (If)60A
Diode TypeThree Phase
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Mounting TypeChassis Mount
Package / CaseModule
Supplier Device PackageModule
Dynamic CatalogM50 Series
Other NamesCC1659
M5060TB600-ND

6:33:26 6/20/2013 - Help With This Screen