Add To Favorites
Product Overview
Digi-Key Part Number CC2027-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

M5060TB1200

Description MODULE POWER 60A 1200V 3PH BRDG
Expanded Description Bridge Rectifier Three Phase 1200V 60A Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 1200V
Current - Average Rectified (Io) 60A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 50A
Current - Reverse Leakage @ Vr -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 10
Other Names M5060TB1200-ND

16:18:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.85000 69.85
10 66.57000 665.70
50 63.51040 3,175.52
100 61.66010 6,166.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback