Add To Favorites
Product Overview
Digi-Key Part Number CC1656-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

M5060SB400

Description MODULE POWER 60A 400V BRIDGE
Expanded Description Bridge Rectifier Single Phase 400V 60A Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 60A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 50A
Current - Reverse Leakage @ Vr -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 10
Other Names CC1656
M5060SB400-ND

08:38:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.88000 45.88
10 43.72000 437.20
100 40.50020 4,050.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback