Add To Favorites
Product Overview
Digi-Key Part Number CC1931-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

M50100TB1600

Description MODULE POWER 100A 1600V 3PH BRDG
Expanded Description Bridge Rectifier Three Phase 1600V 100A Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 1600V
Current - Average Rectified (Io) 100A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100A
Current - Reverse Leakage @ Vr -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 10
Other Names CC1931
M50100TB1600-ND

01:38:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 127.42000 127.42
10 121.43000 1,214.30
50 115.84000 5,792.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback