Add To Favorites
Product Overview
Digi-Key Part Number CC1652-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

M50100SB600

Description MODULE POWER 100A 600V BRIDGE
Expanded Description Bridge Rectifier Single Phase 600V 100A Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 100A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100A
Current - Reverse Leakage @ Vr -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 10
Other Names CC1652
M50100SB600-ND

17:51:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.02000 74.02
10 70.54000 705.40
50 67.30020 3,365.01
100 65.34040 6,534.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback