Add To Favorites
Product Overview
Digi-Key Part Number CC1653-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

M50100SB1200

Description MODULE POWER 100A 1200V BRIDGE
Expanded Description Bridge Rectifier Single Phase 1200V 100A Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1200V
Current - Average Rectified (Io) 100A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100A
Current - Reverse Leakage @ Vr -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 10
Other Names CC1653
M50100SB1200-ND

19:13:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.07000 87.07
10 82.98000 829.80
50 79.16040 3,958.02
100 76.86020 7,686.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback