Add To Favorites
Product Overview
Digi-Key Part Number 952-1374-5-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

M50-3151042

Description CONN RCPT 1.27MM SMD GOLD 20POS
Expanded Description 20 Position Receptacle, Bottom or Top Entry Connector Gold 0.050" (1.27mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets M50-315yyyy Drawing
M50-313x,5x
Product Training Modules 1.27mm Archer Connector Series
Featured Product Archer Series Connectors
Online Catalog Archer M50 Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Archer M50
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 20
Number of Positions Loaded All
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Height Stacking (Mating) 0.126", 0.154" (3.20mm, 3.90mm)
Height Above Board 0.087" (2.20mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness Flash
Features Board Guide
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 46
Other Names 952-1374-5
M503151042

05:51:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 4.80
10 4.60800 46.08
100 3.84000 384.00
500 3.26400 1,632.00
1,000 2.78400 2,784.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback