Add To Favorites
Product Overview
Digi-Key Part Number 497-3688-5-ND
Quantity Available 5,671
Can ship immediately
Manufacturer

Manufacturer Part Number

M4T32-BR12SH6

Description SNAPHAT BATT/CRYSTAL FOR SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets M4T(28,32)-BR12SH
Other Related Documents M4T32-BR12SH View All Specifications
MSDS Material Safety Datasheet M4Txx-BR12SH Rayovac MSDS
Online Catalog TIMEKEEPER® SNAPHAT®
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Timekeeper®, Snaphat®
Part Status Active
Type Battery and Crystal
Battery Chemistry Lithium
Capacity 120mAh
Voltage - Rated 2.8V
Frequency 32.768kHz
Load Capacitance 12.5pF
Operating Temperature -40°C ~ 85°C (TA)
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 23
Other Names 497-3688-5
M4T32BR12SH6

15:39:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 6.73
10 6.14400 61.44
100 5.36940 536.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback