Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 220-1837-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A5-32/32-10VNC48

Description IC CPLD 32MC 10NS 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tray ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks -
Number of Macrocells 32
Number of Gates -
Number of I/O 32
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-2050-ND M4A5-32/32-12VNI48 Lattice Semiconductor Corporation Tray ? 244 - Immediate
3.69000 1  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 250
Other Names 220-1837
M4A5-32/32-10VNC48-ND
M4A5323210VNC48

17:33:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 3.69
25 3.34800 83.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback