Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 220-1836-ND
Quantity Available 1,519
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A5-32/32-10VNC

Description IC CPLD 32MC 10NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M4A ispMACH CPLD Family
Leaded Pkg PCB Layout Guide
Design Resources Development Tool Selector
Online Catalog ispMACH® 4A
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tray ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks -
Number of Macrocells 32
Number of Gates -
Number of I/O 32
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1840-ND M4A5-32/32-12VNI Lattice Semiconductor Corporation Tray ? 0
3.08555 800  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 220-1836
M4A5-32/32-10VNC-ND
M4A5323210VNC

06:57:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
25 3.08560 77.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback