Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 220-1835-ND
Quantity Available 1,088
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A5-32/32-10JNC

Description IC CPLD 32MC 10NS 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M4A ispMACH CPLD Family
Package Diagrams
Design Resources Development Tool Selector
Online Catalog ispMACH® 4A
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tube ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks -
Number of Macrocells 32
Number of Gates -
Number of I/O 32
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1839-ND M4A5-32/32-12JNI Lattice Semiconductor Corporation Tray ? 706 - Immediate
3.13000 1  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 26
Other Names 220-1835
M4A5-32/32-10JNC-ND
M4A5323210JNC

21:10:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 3.13
25 2.82800 70.70
100 2.82300 282.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback