Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 220-1820-ND
Quantity Available 2,982
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A3-64/32-10VNC

Description IC CPLD 64MC 10NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M4A ispMACH CPLD Family
Leaded Pkg PCB Layout Guide
Design Resources Development Tool Selector
Online Catalog ispMACH® 4A
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tray ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks -
Number of Macrocells 64
Number of Gates -
Number of I/O 32
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 220-1820
M4A3-64/32-10VNC-ND
M4A3643210VNC

13:07:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
25 2.49480 62.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback