Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 679-2260-ND
Quantity Available
Manufacturer

Manufacturer Part Number

M41L0N1P

Description JOYSTICK MINI 3AXIS W/BUTTON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets M41L0N1P
M Series
Product Training Modules Joystick Overview
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series M
Packaging ? Bulk ?
Part Status Active
Axis 3 with Switch(s)
Resistance (Ohms) 5k
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Adjustment Type Top Adjustment
Rotation Angle 220°
Mounting Type Panel Mount
Size / Dimension Square - 1.580" L x 1.580" W x 3.820" H (40.13mm x 40.13mm x 97.03mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 679-2260

16:21:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 197.51000 197.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback