Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-3053-ND
Quantity Available 406
Can ship immediately
Manufacturer

Manufacturer Part Number

M40-6002146

Description CONN PLUG 21POS TIN 1MM SMD
Expanded Description 21 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M40
Packaging ? Tube ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
Additional Resources
Standard Package ? 35
Other Names 952-3053
M40-6002146-ND

18:26:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.45000 24.50
25 2.24640 56.16
50 2.14420 107.21
100 2.04200 204.20
250 1.78676 446.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback