Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DM39029/29-212-ND
Quantity Available Supplier Direct Ship : 30,518
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

M39029/29-212

Description CONTACT PIN 16-20AWG CRIMP GOLD
Expanded Description Pin Contact 16-20 AWG Size 16 Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Deutsch Connectors

Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names DM39029/29-212
M3902929212

20:29:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
5 1.36000 6.80
10 1.34000 13.40
25 1.26480 31.62
50 1.25800 62.90
100 1.18320 118.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback