• Non-Cancelable/Non-Returnable
All prices are in US dollars.
Digi-Key Part Number DM39029/1-100-ND
Price Break Unit Price Extended Price
1 1.97000 1.97
10 1.79100 17.91
50 1.60820 80.41
100 1.53510 153.51
250 1.38892 347.23
500 1.27926 639.63
1,000 1.09650 1,096.50
2,500 1.02340 2,558.50
5,000 0.97223 4,861.15
Quantity Available Supplier Direct Ship : 3,222
Can ship in approximately 25 business days
Manufacturer

TE Connectivity Deutsch Connectors

Manufacturer Part Number

M39029/1-100

Description CONTACT PIN CRIMP SIZE 16
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos M39029/1-100
Standard Package ? 1
Category

Connectors, Interconnects

Family

Terminal Junction Systems

Series Military, MIL-C-39029
Type Contact
Contact Size 22
Module Capacity -
Size / Dimension 0.418" L (10.62mm)
Other Names DM39029/1-100
Customers who are interested in this product are also interested in:
  • M39029/1-100 - TE Connectivity Deutsch Connectors [MIL] | 1506-1012-MIL DigiKey Electronics
  • M39029/1-100
  • TE Connectivity Deutsch Connectors [MIL]
  • CONTACT PIN CRIMP SIZE 22
  • Unit Price 1.77000

16:53:14 5/31/2016