Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2103-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

M39003/01-6108

Description CAP TANT 6.8UF 10% 35V AXIAL
Expanded Description 6.8µF ±10% Hermetically Sealed Tantalum Capacitors 35V Axial 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 35V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 75
Other Names 1001-2103
1001-2103-MIL
CSR13F685KB
T212B685K035BS

15:53:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 7.28
10 6.46800 64.68
25 6.14480 153.62
50 5.65960 282.98
100 5.17440 517.44
250 4.68932 1,172.33
500 4.44676 2,223.38
1,000 4.12335 4,123.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback