Add To Favorites
Product Overview
Digi-Key Part Number 1001-2105-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

M39003/01-2544

Description CAP TANT 6.8UF 10% 35V AXIAL
Expanded Description 6.8µF ±10% Hermetically Sealed Tantalum Capacitors 35V Axial 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 35V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate P (0.1%)
 
Additional Resources
Standard Package ? 75
Other Names 1001-2105
1001-2105-MIL
CSR13F685KP
M39003012544
T212B685K035PS

05:40:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 3.52
10 2.83800 28.38
25 2.66760 66.69
50 2.44060 122.03
100 2.21360 221.36
250 1.81632 454.08
500 1.64604 823.02
1,000 1.53252 1,532.52
5,000 1.44738 7,236.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback