|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > Renesas Electronics America M34286G2GP#U0

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberM34286G2GP#U0-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

M34286G2GP#U0

DescriptionIC MCU 4BIT 2KB QZROM 20LSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
M34286G2GP#U0 Renesas Electronics America | M34286G2GP#U0-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 4286 Datasheet
Product Photos 20-LSSOP Series
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series720/4500
Packaging ? Tube ? 
Core Processor720
Core Size4-Bit
Speed4MHz
Connectivity-
PeripheralsLVD, POR, WDT
Number of I/O14
Program Memory Size2.25KB (2K x 9)
Program Memory TypeQzROM
EEPROM Size-
RAM Size64 x 4
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Data Converters-
Oscillator TypeExternal
Operating Temperature-40°C ~ 85°C
Package / Case20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package20-LSSOP

11:39:33 4/18/2015