Add To Favorites
Product Overview
Digi-Key Part Number HM1310-ND
Quantity Available 76
Can ship immediately

Factory Stock ?: 60
Manufacturer

Manufacturer Part Number

M3299-1231

Description HANDLE ALUMINUM MATTE 3.0X1.6"
Expanded Description Drawer, Type Handle Aluminum Screw Holes, Back
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M3299-1231 Drawing
Featured Product Accessory Handles
3D Model M3299-1231.dwg
M3299-1231.(igs,.stp)
Online Catalog Rack Accessories
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series M
Part Status Active
Type Drawer, Type
Height 1.575" (40.00mm)
Length - Center to Center 2.953" (75.01mm)
Thread/Screw/Hole Size M4 Thread
Material Aluminum
Mounting Type Screw Holes, Back
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HM1310
M3299-1231-ND
M32991231

04:12:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.36000 12.36
5 10.50600 52.53
10 9.88800 98.88
25 9.27000 231.75
50 8.65200 432.60
100 8.34300 834.30
250 8.03400 2,008.50
500 7.72500 3,862.50
1,000 7.41600 7,416.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback