Keywords:





Product Index > Boxes, Enclosures, Racks > Handles > M3255-2001

All prices are in US dollars.
Digi-Key Part NumberHM1322-ND
Price BreakUnit PriceExtended Price
161.2800061.28
1059.23300592.33
5050.041202,502.06
10049.020004,902.00
Quantity Available Digi-Key Stock: 6
Can ship immediately

Factory Stock: 36
Manufacturer

Manufacturer Part Number

M3255-2001

DescriptionHANDLE FOLDING FLUSH MT 2/PKG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

HANDLE FOLDING FLUSH MT 2/PKG | M3255-2001 | HM1322-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M3255-2001 Drawing
Product Photos M3255-2001
3D Model M3255-2001.dwg
M3255-2001.(igs,.stp)
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyHandles
SeriesM
TypeInset
Height2.972" (75.49mm)
Length - Center to Center7.205" (183.01mm)
Thread/Screw/Hole SizeM4 Thread
MaterialSteel
Mounting TypeScrew Holes, Front
Dynamic CatalogRack Accessories
Other NamesHM1322
M3255-2001-ND

10:16:17 4/11/2013 - Help With This Screen