Keywords:





Product Index > Cable Assemblies > Jumper Wires, Pre-Crimped > M30-9070099

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberM30-9070099-ND
Price BreakUnit PriceExtended Price
5000.81600408.00
Quantity Available
Manufacturer

Manufacturer Part Number

M30-9070099

DescriptionM30-100 SKT/SKT 30AWG 300MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M30-904,905,906,9070099 Drawing
Standard Package1
CategoryCable Assemblies
FamilyJumper Wires, Pre-Crimped
Series-
Contact EndSocket to Socket
Length11.8" (300mm)
Wire Gauge30 AWG
Contact FinishTin
ColorRed
Number of Rows1
Number of Conductors1
Contact Finish Thickness-

1:57:41 5/12/2013 - Help With This Screen