Keywords:





Product Index > Cable Assemblies > Jumper Wires, Pre-Crimped > M30-9030099

All prices are in US dollars.
Digi-Key Part Number952-2183-ND
Price BreakUnit PriceExtended Price
11.030001.03
100.797007.97
500.6750033.75
1000.6075060.75
2500.51300128.25
5000.48600243.00
1,0000.43200432.00
2,5000.35910897.75
5,0000.351001,755.00
Quantity Available Digi-Key Stock: 998
Can ship immediately
Manufacturer

Manufacturer Part Number

M30-9030099

DescriptionM30-100 SKT/FREE 30AWG 300MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

M30-100 SKT/FREE 30AWG 300MM | M30-9030099 | 952-2183-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M30-90x Drawing
Product Photos M30-9000099
Standard Package1
CategoryCable Assemblies
FamilyJumper Wires, Pre-Crimped
Series-
Contact EndSocket to Cable (Round)
Length11.8" (300mm)
Wire Gauge30 AWG
Contact FinishTin
ColorRed
Number of Rows1
Number of Conductors1
Contact Finish Thickness-
Dynamic CatalogJumpers
Other Names952-2183

12:17:04 4/11/2013 - Help With This Screen