
M2T22TXG30-DA | |
|---|---|
DigiKey Part Number | M2T22TXG30-DA-ND |
Manufacturer | |
Manufacturer Product Number | M2T22TXG30-DA |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2T22TXG30-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.58000 | $10.58 |
| 10 | $9.13000 | $91.30 |
| 25 | $8.60880 | $215.22 |
| 40 | $8.35275 | $334.11 |
| 80 | $7.98863 | $639.09 |

