Add To Favorites
Product Overview
Digi-Key Part Number 1100-1169-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

M2S050-FGG896

Description IC FPGA SOC 896-FBGA
Expanded Description ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 50K Logic Modules 256KB 64KB 166MHz 896-FBGA (31x31)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series SmartFusion®2
Packaging ? Tray ?
Part Status Active
Architecture MCU, FPGA
Core Processor ARM® Cortex®-M3
MCU Flash 256KB
MCU RAM 64KB
Peripherals DDR, PCIe, SERDES
Connectivity CAN, Ethernet, I²C, SPI, UART/USART, USB
Speed 166MHz
Primary Attributes FPGA - 50K Logic Modules
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 896-FBGA
Supplier Device Package 896-FBGA (31x31)
Number of I/O 377
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1100-1169

13:25:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.23000 117.23
10 109.90500 1,099.05
100 98.91450 9,891.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback