Add To Favorites
Product Overview
Digi-Key Part Number 670-2265-1-ND
Quantity Available 9,090
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P10K4F1

Description CONN PIN INNER CONTACT CRIMP TIN
Expanded Description Pin, Inner Contact Coax Tin Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets M25P10K4F1 Drawing
MX25 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series MX25
Packaging ? Cut Tape (CT) ?
Part Status Active
Cable Group -
Center Conductor Diameter -
Wire Gauge -
Contact Termination Crimp
Pin or Socket Pin, Inner Contact
Type -
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Features -
Board Thickness -
 
Additional Resources
Standard Package ? 1
Other Names 670-2265-1

21:40:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.10900 1.09
25 0.08120 2.03
50 0.06940 3.47
100 0.06720 6.72
250 0.05792 14.48
500 0.05558 27.79
1,000 0.04864 48.64
2,500 0.04400 110.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2265-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.03684
Send Feedback