Add To Favorites
Product Overview
Digi-Key Part Number CC1673-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

M252532

Description MODULE POWER 25A 600V SCR BRIDGE
Expanded Description SCR Module 600V 25A (DC) Bridge, Single Phase - All SCRs Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Other Related Documents SCR Module Selection Guide
CE Declaration of Conformity
Product Training Modules Solid State Relays
Online Catalog M25, M50 Series
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Packaging ? Bulk ?
Part Status Active
Structure Bridge, Single Phase - All SCRs
Number of SCRs, Diodes 4 SCRs
Voltage - Off State 600V
Current - On State (It (AV)) (Max) -
Current - On State (It (RMS)) (Max) 25A (DC)
Voltage - Gate Trigger (Vgt) (Max) 2.5V
Current - Gate Trigger (Igt) (Max) 50mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 300A @ 60Hz
Current - Hold (Ih) (Max) 75mA
Operating Temperature -
Mounting Type Chassis Mount
Package / Case Module
 
Additional Resources
Standard Package ? 10
Other Names CC1673
M252532-ND

11:32:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.30000 57.30
10 54.61000 546.10
50 52.10020 2,605.01
100 50.58020 5,058.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback