• Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number M24C02-WMN6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M24C02-WMN6

Description IC EEPROM 2KBIT 400KHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M24C01/02-W,R; M24C02-F
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Memory

Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (256 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 2,000

14:58:23 7/29/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback