Add To Favorites
Product Overview
Digi-Key Part Number 1040-1122-ND
Quantity Available
Manufacturer

Manufacturer Part Number

M11L0A1M

Description JOYSTICK RAIL-RAIL POT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets M Series
Online Catalog M Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series M
Packaging ? Bulk ?
Part Status Active
Axis 2
Resistance (Ohms) 5k
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Adjustment Type Top Adjustment
Rotation Angle 56°
Mounting Type Panel Mount
Size / Dimension Square - 1.580" L x 1.580" W x 3.100" H (40.13mm x 40.13mm x 78.74mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1040-1122

01:01:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.17000 118.17
10 111.22100 1,112.21
25 107.74520 2,693.63
50 100.79380 5,039.69
100 95.23280 9,523.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback