Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 374-1095-ND
Quantity Available
Manufacturer

Manufacturer Part Number

M05

Description ACTUATOR MAGNET FLANGE MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series M05
Part Status Active
For Use With/Related Products MK05
Housing Material Polybutylene Terephthalate (PBT)
Material - Magnet Alnico 5 (AlNiCo)
Package / Case Flange Mount
Size 0.910" L x 0.550" W x 0.230" H (23.0mm x 13.9mm x 5.90mm)
Operating Temperature 70°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 2500000005
374-1095

04:15:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 2.56875 205.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback