Add To Favorites
Product Overview
Digi-Key Part Number CC1223-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

M-IDC5

Description INPUT MODULE DC 34MA 5VDC
Expanded Description DC Input Module 3.3 ~ 32VDC (24VDC Nom) Input 5VDC (3 ~ 6VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IDC, (S)MIDC, X4IDC Series
Other Related Documents CE Declaration of Conformity
Online Catalog M Series
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series M
Part Status Active
Type DC
Color White
Style Mini
Voltage - Input 3.3 ~ 32VDC (24VDC Nom)
Current - Input 34mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 16mA
Turn On Time 1ms
Turn Off Time 1ms
Features -
 
Additional Resources
Standard Package ? 25
Other Names CC1223
MIDC-5
MIDC5

06:40:16 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.88000 27.88
10 26.57000 265.70
50 25.35020 1,267.51
100 24.61020 2,461.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback