Add To Favorites
Product Overview
Digi-Key Part Number CLA323-ND
Quantity Available 543
Can ship immediately
Manufacturer

Manufacturer Part Number

M-980-02S

Description IC TONE DETECTOR 3V/5V 16SOIC
Expanded Description Telecom IC Tone Detector 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Phone Line Interface
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Tube ?
Part Status Active
Function Tone Detector
Interface -
Number of Circuits 1
Voltage - Supply 2.8 V ~ 5.5 V
Current - Supply 5mA
Power (Watts) 25mW
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 47
Other Names CLA323
M-980-02S-ND
M980-02S
M98002S

08:59:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 4.41
10 3.93800 39.38
25 3.54360 88.59
100 3.22880 322.88
250 2.91376 728.44
500 2.61450 1,307.25
1,000 2.20500 2,205.00
2,500 2.09475 5,236.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback