Add To Favorites
Product Overview
Digi-Key Part Number K623-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

M-125

Description HOOK CURVED STEEL 6.00"
Expanded Description Hook (Single Ended) Curved Steel 6.00" (152.4mm) Length
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Precision Tools Catalog
Online Catalog M-125
Product Attributes Select All
Categories
Manufacturer

Jonard Tools

Series M
Part Status Active
Tool Type Hook (Single Ended)
Tip - Shape Curved
Length - Overall 6.00" (152.4mm)
Features Looped Handle
Material Steel
Weight 0.029 lb (13.15g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names K623
M-125-ND
M-125/5

07:35:16 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 4.19
5 3.90000 19.50
10 3.51000 35.10
25 3.31520 82.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback