All prices are in US dollars.
Digi-Key Part Number 497-11080-1-ND
Price Break Unit Price Extended Price
1 3.57000 3.57
10 3.20000 32.00
100 2.62510 262.51
500 2.23326 1,116.63
1,000 1.88064 1,880.64
Quantity Available Digi-Key Stock: 7,542
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

LY3200ALHTR

Description IC GYROSCOPE MEMS SGL LP 10LGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LY3200ALH
Product Photos LGA-10(exposed-pad)
Other Related Documents LY3200ALH View All Specifications
Standard Package ? 1
Category

Sensors, Transducers

Family

Gyroscopes

Series MEMS
Range °/s ±2000/°/s
Sensitivity 0.67mV/°/s
Typical Bandwidth 140Hz
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 4.2mA
Output Type Analog
Operating Temperature -40°C ~ 85°C
Package / Case 10-TLGA
Supplier Device Package 10-LGA (3x5)
Online Catalog LY3100ALH, LY3200ALH, LY3200ALHTR, LY330ALH
Other Names 497-11080-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-11080-2-ND LY3200ALHTR STMicroelectronics Tape & Reel (TR)? 5,000 - Immediate
1.67168 5,000
497-11080-6-ND LY3200ALHTR STMicroelectronics Digi-Reel®? 7,542 - Immediate
Digi-Reel® 1
497-10146-ND LY3200ALH STMicroelectronics Tray? 751 - Immediate
3.86000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • L3GD20HTR - STMicroelectronics | 497-13931-1-ND DigiKey Electronics
  • L3GD20HTR
  • STMicroelectronics
  • IC MEMS MOTION SENSOR 16LLGA
  • Unit Price 3.42000
  • TEFT4300 - Vishay Semiconductor Opto Division | 751-1041-ND DigiKey Electronics
  • TEFT4300
  • Vishay Semiconductor Opto Division
  • PHOTOTRANSISTOR 3.0MM WIDE VIEW
  • Unit Price 0.71000
  • ZXMHC3F381N8TC - Diodes Incorporated | ZXMHC3F381N8DICT-ND DigiKey Electronics
  • ZXMHC3F381N8TC
  • Diodes Incorporated
  • MOSFET 2N/2P-CH 30V 8-SOIC
  • Unit Price 1.82000
  • L2G2ISTR - STMicroelectronics | 497-15702-1-ND DigiKey Electronics
  • L2G2ISTR
  • STMicroelectronics
  • MEMS MOTION SENSOR 2AXIS 16WFLGA
  • Unit Price 3.33000
  • SFH 4545 - OSRAM Opto Semiconductors Inc. | 475-2919-ND DigiKey Electronics
  • SFH 4545
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 940NM 100MA RADIAL
  • Unit Price 0.59000

06:16:43 5/25/2016