Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > LXV300-048SW

All prices are in US dollars.
Digi-Key Part Number633-1112-ND
Price BreakUnit PriceExtended Price
1191.26000191.26
5185.28000926.40
10179.302001,793.02
50161.372208,068.61
100158.9815015,898.15
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

LXV300-048SW

DescriptionPOWER SUPPLY LED IP67 300W 48V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER SUPPLY LED IP67 300W 48V | LXV300-048SW | 633-1112-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LXV300 Series
LED Brochure
Product Photos LXV300_Series
Product Training Modules LED Power Supplies
RoHS Information LED RoHS Delcaration
Featured Product LX Series - LED Power Supplies
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesLXV300
TypeConstant Voltage
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)305VAC
Voltage - Output48V
Current - Output (Max)6.25A
Power (Watts)300W
Voltage - Isolation3.75kV (3750V)
Dimming-
FeaturesOCP, OTP, OVP, SCP
Operating Temperature-35°C ~ 70°C
Efficiency93.5%
Termination StyleWire Leads
Size / Dimension8.82" L x 3.47" W x 1.30" H (224.0mm x 88.0mm x 33.0mm)
Mounting TypeChassis Mount
ApprovalsCE, cULus, EN
RatingsIP67
Weight3.4 lbs (1.5kg)
Dynamic CatalogLXV Series
Other Names633-1112
LXV300048SW

15:42:38 5/20/2013 - Help With This Screen